100µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 42mΩ ESR and 1.4A ripple current capability. Designed for surface mount applications with a 3333 chip package, operating from -55°C to 105°C. Includes a 3000-hour life rating and 400µA leakage current. RoHS compliant.
Nichicon PCV1D101MCL2GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 400uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1D101MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.