270µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 23mΩ and a dissipation factor of 0.12%. Designed for surface mount applications with a radial package and cylindrical construction, measuring 10mm in diameter and height. Offers a ripple current of 3.7A and a leakage current of 1.35mA, with an operating temperature range of -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1E271MCL2GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.35mA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1E271MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.