39µF, 63V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 3333 chip package for surface mount applications, offering a low ESR of 29mΩ and a dissipation factor of 0.12%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. This RoHS compliant component is supplied on tape and reel for efficient PCB assembly.
Nichicon PCV1J390MCL2GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 491uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| Ripple Current (AC) | 3.4A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J390MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.