Surface mount aluminum electrolytic capacitor featuring a 120µF capacitance and 35V DC rated voltage. This polarized capacitor offers a 20% tolerance, 23mΩ ESR, and a ripple current rating of 3.8A. Designed for PCB mounting, it operates within a -55°C to 105°C temperature range and boasts a 3000-hour life expectancy. The cylindrical construction measures 8mm in diameter and 12mm in height, with a 3.2mm lead pitch.
Nichicon PCV1V121MCL7GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 840uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V121MCL7GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.