16V, 150µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a surface mount, cylindrical construction with a 10mm diameter and 8mm height. Offers 33mΩ ESR, 1.9A ripple current, and 480µA leakage current. Operates from -55°C to 125°C with a 3000-hour life rating. RoHS compliant and packaged on tape and reel.
Nichicon PCX1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 480uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.