150µF, 16V polarized aluminum electrolytic capacitor featuring a solid polymer construction. Surface mountable with a 28mΩ ESR and 2A ripple current capability. Operating temperature range from -55°C to 125°C, with a 3000-hour life expectancy. RoHS compliant and supplied on tape and reel.
Nichicon PCX1C151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 705uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.