Aluminum Polymer Capacitor, 270µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 27mΩ ESR and 2.3A ripple current capability. Operates across a wide temperature range from -55°C to 125°C, with a 3000-hour lifespan at maximum temperature. Surface mountable in a 10x10mm cylindrical package, suitable for automotive applications.
Nichicon PCX1C271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 864uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C271MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.