16V, 47µF polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 55mΩ ESR and 1A ripple current capability. This surface mount component offers a 125°C maximum operating temperature and a 1500-hour life rating. Constructed with a polymer material in a cylindrical package, it is RoHS compliant.
Nichicon PCX1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.1mm |
| Leakage Current | 150uA |
| Length | 6mm |
| Life (Hours) | 1500Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1C470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.