150µF, 20VDC aluminum polymer capacitor with 20% tolerance. Features 28mΩ ESR and 2.2A ripple current capability. Designed for surface mount applications with a cylindrical construction, measuring 8mm in diameter and 12mm in height. Operates across a wide temperature range from -55°C to 125°C, offering 3000 hours of life. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCX1D151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 600uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1D151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.