120µF, 25VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 29mΩ ESR, 2.2A ripple current, and 600µA leakage current. Designed for surface mount applications with a 10x10mm radial package, operating from -55°C to 125°C with a 3000-hour lifespan. RoHS compliant.
Nichicon PCX1E121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 600uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1E121MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.