Aluminum Polymer Capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low 37mΩ ESR and 1.7A ripple current capability. Operates from -55°C to 125°C with a 3000-hour life rating. Cylindrical construction, 8mm diameter, 10mm height, with SMD/SMT termination for surface mounting.
Nichicon PCX1H220MCL6GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 25uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| Ripple Current (AC) | 1.7A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1H220MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.