Automotive-grade aluminum polymer capacitor, 56µF capacitance, 35VDC voltage rating, with 20% tolerance. Features low 33mΩ ESR and 2A ripple current capability. Operates from -55°C to 125°C, offering 3000 hours of life. Surface mountable in an 8x12mm cylindrical package, supplied on tape and reel.
Nichicon PCX1V560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 12mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 392uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V560MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.