68µF, 35VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 30mΩ ESR, 2.2A ripple current, and a maximum operating temperature of 125°C. This surface-mount component has a 10mm diameter and 10mm height, packaged in tape and reel for automated assembly. Designed for automotive applications, it offers 3000 hours of life at rated conditions.
Nichicon PCX1V680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 476uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCX1V680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.