Radial leaded aluminum electrolytic capacitor, polarized, featuring a 1500µF capacitance with a 2.5V DC rated voltage. This through-hole mount component offers a low 5mΩ ESR and a dissipation factor of 0.08%, with a ripple current capability of 7.3A. Operating across a wide temperature range from -55°C to 105°C, it has a leakage current of 750µA and a rated life of 2000 hours.
Nichicon PLE0E152MDO1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.3A |
| Ripple Current (AC) | 7.3A |
| RoHS Compliant | Yes |
| Series | PLE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0E152MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.