Aluminum polymer capacitor, 680µF capacitance, 4V DC rated voltage, 20% tolerance. Features 5mΩ ESR, 6.5A ripple current, and 544µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package with 8mm diameter, 12mm height, and 3.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Nichicon PLE0G681MDO1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 544uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0G681MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.