680µF, 2.5VDC radial aluminum polymer capacitor with 20% tolerance. Features 6mΩ ESR, 5.7A ripple current capability, and a low dissipation factor of 0.08%. Designed for through-hole mounting with a 3.5mm lead pitch, this component operates from -55°C to 105°C and offers a 2000-hour lifespan. RoHS compliant and lead-free, it is suitable for automotive applications.
Nichicon PLF0E681MDO1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 340uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0E681MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.