The Nichicon PLF0G271MCO8TD is a 270uF aluminum electrolytic capacitor with a 4V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a 2.5mm lead pitch and is designed for through-hole mounting. It is RoHS compliant and available in quantities of 2000 per reel.
Nichicon PLF0G271MCO8TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G271MCO8TD to view detailed technical specifications.
No datasheet is available for this part.