Nichicon PLF0G821MDL1TD technical specifications.
| Capacitance | 820uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.006Ohm |
| Ripple Current | 6500mA |
| Leakage Current | 656@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 13mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon PLF0G821MDL1TD to view detailed technical specifications.
No datasheet is available for this part.