This 150uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package with a 6.3mm diameter and 10.5mm length. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a ripple current of 2.9A.
Nichicon PLF1A151MDL4 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 10.5mm |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A151MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.