Radial aluminum electrolytic capacitor, polarized, featuring a 270µF capacitance with a ±20% tolerance. This through-hole mount component operates at 10V DC, offering a low ESR of 8mΩ and a ripple current capability of 4.9A. Designed for a wide temperature range from -55°C to 105°C, it has a leakage current of 540µA and a rated life of 2000 hours. The capacitor has a diameter of 8mm and a lead pitch of 3.5mm.
Nichicon PLF1A271MDO1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 540uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A271MDO1 to view detailed technical specifications.
No datasheet is available for this part.