Radial aluminum electrolytic capacitor featuring a 47µF capacitance and 10V DC rating. This polarized capacitor offers a low 25mΩ ESR and a ripple current capability of 2.9A. Designed for through-hole mounting with a 2.5mm lead pitch, it operates across a wide temperature range from -55°C to 105°C. The component is RoHS compliant and packaged in bulk.
Nichicon PLF1A470MDL4 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 94uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A470MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.