The Nichicon PLF1C181MDO1 is a 180uF aluminum electrolytic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It features an equivalent series resistance of 9mR and a leakage current of 576uA. The capacitor is packaged in a radial termination and is available in bulk quantities of 200. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon PLF1C181MDO1 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 576uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1C181MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.