120µF, 20VDC radial aluminum polymer capacitor with 20% tolerance. Features low 35mΩ ESR and 2.8A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Through-hole mounting with a 5mm lead pitch and 10mm diameter. RoHS compliant and lead-free.
Nichicon PLF1D121MCL2 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D121MCL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.