Aluminum electrolytic capacitor, polarized, featuring a 10µF capacitance and 25V DC voltage rating. This radial leaded component offers a low 60mΩ ESR and a ripple current capability of 1.5A. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C. The capacitor has a 3.5mm lead pitch and a 20% tolerance.
Nichicon PLF1E100MCL2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1E100MCL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.