22µF, 25V radial aluminum electrolytic capacitor featuring a solid polymer dielectric. Offers 50mΩ ESR and 1.8A ripple current capability. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a -55°C to +105°C temperature range with a 2000-hour life rating. RoHS compliant.
Nichicon PLF1E220MCL7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 275uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1E220MCL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.