This 2700uF polymer aluminum electrolytic capacitor has a voltage rating of 2.5VDC and a tolerance of 20%. It features an ESR of 0.008 and a ripple current of 5560. The capacitor is designed for through hole mounting and has a product height of 13mm and a product diameter of 10mm. It operates within a temperature range of -55°C to 105°C.
Nichicon PLG0E272MDO1 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13 |
| Product Diameter (mm) | 10 |
| Size (mm) | 10 X 13 |
| Capacitance | 2700uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 5560mA |
| Leakage Current | 1350@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG0E272MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.