This 330uF radial through hole aluminum electrolytic capacitor features an 8mR equivalent series resistance and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 2.5V. It is available in a package quantity of 2000 and is packaged in tape and reel.
Nichicon PLS0E331MCO8TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0E331MCO8TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.