Aluminum polymer capacitor with 1.2mF capacitance and 4V DC rating. Features 8mΩ ESR and 5.5A ripple current capability. Designed with a 10mm diameter and 13mm height, this radial component has a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -55°C to 105°C with a 5000-hour lifespan. Through-hole mounting and bulk packaging are standard.
Nichicon PLS0G122MDO1 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 960uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0G122MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.