The Nichicon PLS0G122MDO1TD is a 1.2mF aluminum electrolytic capacitor with a 4V voltage rating. It features a radial package with a 5mm lead pitch and a through hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500.
Nichicon PLS0G122MDO1TD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 960uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0G122MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.