Aluminum polymer capacitor with 560µF capacitance and 4V DC rated voltage, featuring 20% tolerance. Offers low 7mΩ ESR and high 5.2A ripple current capability. Designed for through-hole mounting with a 3.5mm lead pitch, measuring 8mm in diameter and 9mm in height. Rated for 5000 hours at 105°C, suitable for automotive applications.
Nichicon PLS0G561MCO6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 448uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0G561MCO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.