The Nichicon PLS0G561MCO6TD is a 560uF aluminum electrolytic capacitor with a 4V voltage rating and 20% tolerance. It features a radial package with a lead pitch of 0.138inch and a seated height of 0.354inch. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 5.2A. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Nichicon PLS0G561MCO6TD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 448uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0G561MCO6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.