This 330uF aluminum electrolytic capacitor has a voltage rating of 6.3V and is available in a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon PLS0J331MDL4TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 416uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0J331MDL4TD to view detailed technical specifications.
No datasheet is available for this part.