150µF, 10VDC aluminum polymer capacitor with 20% tolerance. Features low 20mΩ ESR and 3A ripple current capability. Radial package with 6.3mm diameter, 10.5mm height, and 2.5mm lead pitch. Rated for 5000 hours at 105°C, operating from -55°C. Through-hole mounting, bulk packaging.
Nichicon PLS1A151MDL4 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 300uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1A151MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.