This 100uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is available in a radial package with a lead pitch of 2.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2000 per reel.
Nichicon PLS1C101MDL4TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 320uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1C101MDL4TD to view detailed technical specifications.
No datasheet is available for this part.