Aluminum Polymer Capacitor, 270µF capacitance, 16V DC voltage rating, and 20% tolerance. Features low 9mΩ ESR and 4.5A ripple current capability. Designed with a radial package measuring 8mm in diameter and 12mm in height, a 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Nichicon PLS1C271MDO1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 80nA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.5A |
| Ripple Current (AC) | 4.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1C271MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.