**Aluminum Polymer Capacitor** with 470µF capacitance and 16VDC voltage rating. Features a low 9mΩ ESR and 4.7A ripple current capability. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Rated for 5000 hours at 105°C, with a leakage current of 80nA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon PLS1C471MDO1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 80nA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1C471MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.