This 120uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor has a low dissipation factor of 0.12% and a high ripple current rating of 2.4A. It is also RoHS compliant and available in bulk packaging.
Nichicon PLV1C121MDL1 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 384uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1C121MDL1 to view detailed technical specifications.
No datasheet is available for this part.