This 100uF aluminum electrolytic capacitor has a 20V voltage rating and a 105°C maximum operating temperature. It is available in a radial package with a 3.5mm lead pitch and is suitable for through-hole mounting. The capacitor has a low dissipation factor of 0.12% and a high ripple current rating of 2.3A.
Nichicon PLV1D101MDL1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 400uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1D101MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.