This 120uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is available in a radial package with a 10mm diameter and a 13mm length. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a low dissipation factor of 0.12% and a low ESR of 25mR.
Nichicon PLV1E121MDL1 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 5mm |
| Leakage Current | 600uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1E121MDL1 to view detailed technical specifications.
No datasheet is available for this part.