The Nichicon PLV1K120MDL1 is a 12uF radial through hole capacitor with a voltage rating of 80V. It has a dissipation factor of 0.12% and an equivalent series resistance of 38mR. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 200 units.
Nichicon PLV1K120MDL1 technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 38mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 192uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1K120MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.