180µF, 25VDC radial aluminum polymer capacitor featuring 25mΩ ESR and 2.8A ripple current capability. This through-hole component offers a 3000-hour life at 125°C, with a -55°C to 125°C operating temperature range. Its dimensions are 10mm diameter and 13mm height, with a 5mm lead pitch and 0.6mm lead diameter. The capacitor has a leakage current of 900µA and a ±20% tolerance, supplied in bulk packaging.
Nichicon PLX1E181MDL1 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 900uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1E181MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.