Aluminum Polymer Capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low 35mΩ ESR and 1.8A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 3000-hour lifespan. Radial package with 3.5mm lead pitch, 8mm diameter, and 9mm height, suitable for through-hole mounting.
Nichicon PLX1H220MCL1 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 220uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1H220MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.