The Nichicon QAF2E106KRP is a 10uF film capacitor with a DC rated voltage of 250VDC and a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a hole with an axial termination style. Its dimensions are 50 X 16.6 X 26.3mm.
Nichicon QAF2E106KRP technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 50 X 16.6 X 26.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QAF2E106KRP to view detailed technical specifications.
No datasheet is available for this part.