Nichicon QAF2G225KRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19.5 |
| Length | 50 |
| Manufacturer Series | AF |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | AF |
| Height | 29.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon QAF2G225KRP to view detailed technical specifications.
No datasheet is available for this part.