Nichicon QAF2G475KRP technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 50 X 17.5 X 27.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QAF2G475KRP to view detailed technical specifications.
No datasheet is available for this part.