Nichicon QAF2J105KRP technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 10.4mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAF2J105KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.