The Nichicon QAK2J684KTP is a general-purpose axial film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 units and is RoHS compliant. It features a polyester dielectric material and a termination of PC pins. The capacitor measures 1.496 inches in length and 0.827 inches in width.
Nichicon QAK2J684KTP technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 1.496inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QAK |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2J684KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.