This 10uF axial film capacitor from Nichicon features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dielectric material of polypropylene and is RoHS compliant. The capacitor is packaged in a bulk quantity of 100 units and has a termination of PC pins.
Nichicon QAP2E106KRP technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 2.047inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 1.095inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2E106KRP to view detailed technical specifications.
No datasheet is available for this part.