The Nichicon AP Series Axial Film Capacitor is a 470nF, 10% tolerance, 250V DC rated voltage capacitor with a PP dielectric material. It is available in a through hole package with a length of 1.181inch and a width of 0.488inch. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged in bulk quantities of 100 units.
Nichicon QAP2E474KRP technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 1.181inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2E474KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.