The Nichicon QAP2G335KRP is a 3.3uF axial film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and is packaged in bulk. The capacitor features a polypropylene dielectric material and is compliant with RoHS regulations. It has a minimum operating temperature of -40°C and a DC rated voltage of 400V.
Nichicon QAP2G335KRP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QAP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2G335KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.